
Precision 5V voltage reference IC, featuring a fixed output voltage of 5V with a tight tolerance of 0.06%. This surface-mount component operates from a 7V to 40V input voltage range and delivers up to 30mA output current. It boasts a low supply current of 700µA and operates across an extended temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC, this lead-free and RoHS-compliant device is suitable for demanding applications.
Maxim MAX6143AASA50+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5.003V |
| Min Output Voltage | 5V |
| Max Supply Current | 700uA |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| Tolerance | 0.06% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6143AASA50+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
