Maxim MAX6145ESA+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 130uA |
| Output Current | 1mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6145ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.