
The MAX6150EUR-T is a fixed voltage regulator with a maximum output current of 1mA and a minimum output voltage of 5V. It operates from a maximum input voltage of 5.5V and has a dropout voltage of 200mV. The device is packaged in a TO-236-3 surface mount package and is rated for operation between -40°C and 85°C. The MAX6150EUR-T is not RoHS compliant and contains lead.
Maxim MAX6150EUR-T technical specifications.
| Package/Case | TO-236-3 |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 145uA |
| Output Current | 1mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6150EUR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.