Maxim MAX6160ESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12.4V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Operating Supply Current | 130uA |
| Output Current | 1mA |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Adjustable |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6160ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
