Maxim MAX6163AESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.07% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6163AESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.