5V fixed output voltage reference IC, featuring a 0.04% tolerance and a maximum output current of 5mA. This surface mount component operates with a 120µA supply current and accepts a maximum input voltage of 13.5V. Housed in a lead-free SOIC package, it offers a wide operating temperature range from -40°C to 85°C.
Maxim MAX6165AESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5.002V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.04% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6165AESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.