
2.5V fixed output voltage reference IC, series type, with 0.1% tolerance. Features a maximum input voltage of 42V and a maximum output current of 30mA. Operates with a supply current of 600uA, across a temperature range of -40°C to 125°C. Packaged in an 8-pin SOIC for surface mounting, supplied on tape and reel. RoHS compliant and lead-free.
Maxim MAX6173BASA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6173BASA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.