Maxim MAX6176BASA-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 30mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 550uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | MAX6176 |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6176BASA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
