Maxim MAX6194CESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.22% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6194CESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
