Maxim MAX6198AESA/V+ technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Output Current | 500uA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6198AESA/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
