The MAX619CSA is a commercial-grade DC/DC controller with an 8-pin SOP package. It operates over a temperature range of 0 to 70°C and accepts input voltages between 2 and 3.6 volts. The device has 8 terminals and is a single-function component. It is available in a 3.9mm wide, 4.9mm long package with a 0.25mm pitch.
Maxim MAX619CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX619CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.