Maxim MAX620EWN+T technical specifications.
| Package/Case | SOIC |
| Fall Time | 2500ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 762mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX620EWN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
