Maxim MAX621CPN technical specifications.
| Package/Case | DIP |
| Channel Type | Independent |
| Fall Time | 2500ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 640mW |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX621CPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
