Maxim MAX6241BCPA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 3.2mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6241BCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.