The MAX626ESA-T is a dual MOSFET driver IC with a supply voltage range of 4.5V to 18V and an industrial temperature range of -40°C to 85°C. It has 8 terminals and is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. This IC is suitable for use in power management applications and is based on a buffer or inverter-based MOSFET driver design.
Maxim MAX626ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX626ESA-T to view detailed technical specifications.
No datasheet is available for this part.