Maxim MAX626MJA/883B technical specifications.
| Package/Case | CDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 640mW |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX626MJA/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.