Maxim MAX628ESA technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 450mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX628ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
