Maxim MAX6304CUA technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.31V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Reset | Active High |
| Reset Timeout | 2.8ms |
| RoHS Compliant | No |
| Threshold Voltage | 1.22V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6304CUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.