Maxim MAX6306UK28D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.842V |
| Min Reset Threshold Voltage | 2.758V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 2.842V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.758V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6306UK28D3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
