The MAX6308UK00D1-T is a commercial temperature, single channel power management IC with a maximum operating temperature of 70 degrees Celsius. It features a 5-pin SOT-23 package and has a minimum operating temperature of 0 degrees Celsius. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It is designed for commercial temperature applications and has a number of terminals, with a terminal position of dual. The IC has a width of 1.625mm and a length of 2.9mm, and is packaged in a MO-178AA package type.
Maxim MAX6308UK00D1-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6308UK00D1-T to view detailed technical specifications.
No datasheet is available for this part.