
Multi-voltage supervisor IC with a 2.7V threshold, featuring active-low, totem-pole output. Monitors two voltages with a reset timeout of 20ms. Operates from 1V to 5.5V supply voltage, with a maximum power dissipation of 571mW. Packaged in a lead-free SOT-23-5 surface-mount case, suitable for operation between 0°C and 70°C.
Maxim MAX6309UK27D2+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 2.741V |
| Min Reset Threshold Voltage | 2.66V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.741V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.66V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6309UK27D2+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.