
Multi-voltage supervisor IC with a 3.08V threshold voltage, featuring a reset output with a 140ms timeout. Operates from 1V to 5.5V supply voltage, with a reset threshold range of 3.034V to 3.126V. This surface mount component, packaged in SOT-23-5, offers a low operating supply current of 8µA and a maximum power dissipation of 571mW. It monitors two voltages and is RoHS compliant, suitable for operation between 0°C and 70°C.
Maxim MAX6309UK31D3+T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 571mW |
| Max Reset Threshold Voltage | 3.126V |
| Min Reset Threshold Voltage | 3.034V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 8uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.126V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX6305, MAX6306, MAX6307, MAX6308, MAX6309, MAX6310, MAX6311, MAX6312, MAX6313 |
| Threshold Voltage | 3.08V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.034V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6309UK31D3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.