Maxim MAX630CPA technical specifications.
| Package/Case | PDIP |
| Efficiency | 85% |
| Height | 4.45mm |
| Length | 9.91mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Power | 5W |
| Max Output Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Current | 525mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX630 |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX630CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
