The MAX630MJA/883B is a commercial-grade DC/DC controller with a maximum operating temperature of 70°C. It features 8 terminals and a dual terminal position. The device is packaged in a 8-pin DIP package with dimensions of 7.62mm width and 9.375mm length. It operates within an input voltage range of 1.9V to 16.5V. The device is suitable for use in commercial temperature environments.
Maxim MAX630MJA/883B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX630MJA/883B to view detailed technical specifications.
No datasheet is available for this part.