Maxim MAX6314US37D2+T technical specifications.
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.77V |
| Min Reset Threshold Voltage | 3.63V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 3.77V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6314 |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.63V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6314US37D2+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.