
Surface mount supervisory circuit for power management, featuring a 4.39V threshold voltage with 2.5% accuracy. Monitors a single voltage, providing an active-low reset with a 20ms timeout. Operates from 1V to 5.5V supply, with a maximum power dissipation of 320mW. This lead-free, RoHS compliant component is supplied on tape and reel.
Maxim MAX6314US44D2+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-253-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5uA |
| Overvoltage Threshold | 4.47V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 4.39V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6314US44D2+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.