
The MAX6316MUK46AY-T is a simple reset/power-on reset IC with an active low reset signal and a 1ms timeout. It operates over a temperature range of -40°C to 125°C and is available in a surface-mount SOT-23-5 package. This device is not RoHS compliant due to the presence of lead. It is suitable for use in applications requiring a simple reset function.
Maxim MAX6316MUK46AY-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6316MUK46AY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
