
Surface mount supervisory circuit monitoring a single voltage with a reset threshold of 2.8V. Features active-low, totem-pole output and a 100ms reset timeout. Operates from 1.2V to 5.5V with a low 500nA supply current. Packaged in TO-236-3 (SOT23-3), this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim MAX6326UR28+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.842V |
| Min Reset Threshold Voltage | 2.758V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.842V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.758V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6326UR28+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
