
Surface mount supervisory circuit with active low reset, monitoring a single voltage. Features a reset threshold voltage of 2.63V, with a minimum of 2.591V and a maximum of 2.669V. Operates from a 1.2V to 5.5V supply voltage, consuming 500nA of operating current. Packaged in a TO-236-3 (SOT23-3) case, this lead-free and RoHS compliant component offers a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Maxim MAX6328UR26+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.669V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6328UR26+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
