
Surface mount supervisory circuit with a single voltage monitoring channel. Features a reset threshold voltage range of 2.591V to 2.669V, with an active low reset output and a 100ms reset timeout. Operates from a 1.2V to 5.5V supply voltage with a low operating supply current of 500nA. Designed for operation between -40°C and 85°C, this RoHS compliant component is packaged on tape and reel.
Maxim MAX6328XR26+T technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174mW |
| Max Reset Threshold Voltage | 2.669V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.669V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | MAX6326, MAX6327, MAX6328, MAX6346, MAX6347, MAX6348 |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6328XR26+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
