Positive adjustable linear voltage regulator IC, offering 150mA output current with a 1.23V reference voltage. Features a 600mV dropout voltage and a maximum input voltage of 5.5V, with an adjustable output range from 1.23V to 5V. Operates within a 0°C to 85°C temperature range, housed in a SOT-23-6 surface-mount package. This lead-free, RoHS-compliant component boasts 3% accuracy and a low 50µA quiescent current.
Maxim MAX6329WLUT+T technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 600mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.23V |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6329WLUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.