
Positive output, single-output LDO voltage regulator with a fixed 2.5V or adjustable output from 1.23V to 5V. Features a 300mV dropout voltage at 150mA output current and 3% accuracy. Operates from a 2.5V to 5.5V input voltage range with a quiescent current of 50µA. Packaged in a SOT-23-6 surface-mount case, this RoHS-compliant component is suitable for operation between 0°C and 85°C.
Maxim MAX6329YPUT+T technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-6 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.23V |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6329YPUT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.