
Boost DC/DC controller and regulator IC featuring a fixed 12V output voltage. Operates with input voltages from 2V to 16.5V, delivering up to 50mA output current. This through-hole component utilizes a PDIP package and operates at a 65kHz switching frequency. Designed for reliable power management with a maximum operating temperature of 70°C.
Maxim MAX632ACPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 65kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 2V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Boost |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX632ACPA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.