Maxim MAX6330SUR+T technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.82V |
| Min Reset Threshold Voltage | 2.74V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1.3% |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6330SUR+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.