Maxim MAX6331LUR-T technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.69V |
| Min Reset Threshold Voltage | 4.56V |
| Mount | Surface Mount |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1.4% |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6331LUR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.