Surface mount supervisory circuit with a 1.6V threshold voltage, monitoring a single voltage. Features active-high reset with a 1ms timeout and totem-pole output. Operates from 700mV to 5.5V supply voltage, with reset threshold voltages between 1.57V and 1.63V. Maximum power dissipation is 320mW, with an operating supply current of 3.3uA. Packaged in a 3-pin SOT-23 (TO-236-3) on tape and reel, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Maxim MAX6332UR16D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.63V |
| Min Reset Threshold Voltage | 1.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.63V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.57V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6332UR16D1+T to view detailed technical specifications.
No datasheet is available for this part.