
Supervisory circuit for microprocessor systems, featuring a single voltage monitoring capability with a 1.8V threshold. This surface mount integrated circuit operates from 700mV to 5.5V, with reset thresholds at 1.77V (undervoltage) and 1.83V (overvoltage). The component offers a 1ms reset timeout and a low operating supply current of 3.3uA. Packaged in a TO-236-3 (SOT23-3) surface mount package, it is lead-free, RoHS compliant, and rated for operation between -40°C and 125°C.
Maxim MAX6332UR18D1+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.83V |
| Min Reset Threshold Voltage | 1.77V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.83V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.77V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6332UR18D1+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.