
Supervisory circuit for microcontroller applications, featuring a single voltage monitoring channel with a precise 1.8V threshold. This surface-mount integrated circuit offers active-high, totem-pole output and a 20ms reset timeout. Operating across a wide temperature range of -40°C to 125°C, it supports supply voltages from 700mV to 5.5V with a low operating current of 3.3µA. The component is lead-free, RoHS compliant, and packaged in a TO-236-3 (SOT23-3) case.
Maxim MAX6332UR18D2+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 1.83V |
| Min Reset Threshold Voltage | 1.77V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.83V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | MAX6332, MAX6333, MAX6334 |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.77V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6332UR18D2+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
