The MAX6333UR24D3+T is a surface mount simple reset/power-on reset IC with a totem-pole output, operating over a -40°C to 125°C temperature range. It monitors a single voltage and has a 100ms reset timeout. The device is RoHS compliant and available in a TO-236-3 package, packaged in tape and reel quantities of 2500. It has a maximum power dissipation of 320mW and a maximum supply voltage of 5.5V, with a minimum supply voltage of 700mV.
Maxim MAX6333UR24D3+T technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.44V |
| Min Reset Threshold Voltage | 2.36V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.44V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.36V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6333UR24D3+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
