
Surface mountable switching regulator, voltage-mode, featuring a buck-boost topology. Operates with a minimum input voltage of 2.6V and a maximum of 16.5V, supporting a 16.5V operating supply voltage. Delivers a maximum output current of 150mA with an adjustable negative output voltage ranging from -2.6V to -20V. Utilizes a 75kHz maximum switching frequency and is housed in an 8-pin SOIC package.
Maxim MAX634ESA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | -20V |
| Min Output Voltage | -2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Configuration | Negative |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX634E |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX634ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
