Maxim MAX635ACPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 525mA |
| Max Output Power | 50mW |
| Max Output Voltage | -5V |
| Min Output Voltage | -1.31V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16.5V |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX635ACPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
