Supervisory circuit featuring a single voltage monitoring channel with a reset threshold of 4.38V, adjustable between 4.25V and 4.5V. This surface-mount IC, housed in a SOT-23-6 package, operates from 0V to 5.5V with a typical supply current of 15µA. It provides an active-low, totem-pole output and a 150ms reset timeout. Designed for lead-free and RoHS compliant applications, it operates within a temperature range of -40°C to 85°C.
Maxim MAX6361LUT44+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6361LUT44+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.