
The MAX6363HUT29+T is a single-channel active-high supervisory circuit from Maxim, operating between 0V and 5.5V. It features a maximum power dissipation of 696mW and a maximum operating temperature of 85°C. The device is RoHS compliant and available in a SOT-23-6 package, suitable for surface mount applications. It has a low operating supply current of 15uA and a reset timeout of 150ms.
Maxim MAX6363HUT29+T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6363HUT29+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
