Maxim MAX6364HUT44-T technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| Type | Battery Backup Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6364HUT44-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
