
Supervisory circuit IC for power management, featuring a single voltage monitoring channel with a reset threshold of 4.63V, active low reset output, and a 150ms reset timeout. This surface mount component operates from 0V to 5.5V, with a maximum power dissipation of 700mW and an operating supply current of 15µA. It includes a watchdog timer and is packaged in a SOT-23-8 case, supplied on tape and reel.
Maxim MAX6366LKA46+T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6366LKA46+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
