The MAX6367LKA31-T is a dual channel power management IC with an industrial temperature range of -40°C to 85°C. It has 8 terminals and a DUAL terminal position. The device is packaged in a miniature SOT-23 package with 8 pins. The supply voltage is rated from 0V to 5.5V with a nominal voltage of 2.8V. The IC is designed for general use in power management applications.
Maxim MAX6367LKA31-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6367LKA31-T to view detailed technical specifications.
No datasheet is available for this part.