The MAX6370KA-T is an industrial temperature power management IC with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a SOT-23, 8 PIN package and has a supply voltage range of 2.5 to 5.5 volts. It operates within a temperature range of -40 to 85 degrees Celsius.
Maxim MAX6370KA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6370KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.