Maxim MAX6372KA-T technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Reset | Active Low |
| RoHS Compliant | No |
| Type | Watchdog Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX6372KA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.