The MAX6373KA is an industrial temperature, single channel power management IC from Maxim. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.5V to 5.5V. The device is available in an 8-pin SOT-23 package and has a single function. It is designed for general power management applications.
Maxim MAX6373KA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6373KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.