
Surface mount voltage detector IC with a 2.7V threshold, offering 2.5% accuracy. Features a single monitored input and output, with a push-pull output type. Operates from 1.2V to 5.5V supply, consuming 1µA typical supply current. Designed for a wide temperature range of -40°C to 85°C, with active-low reset. Packaged in a TO-236-3 (SOT23-3) package, this lead-free component is RoHS compliant.
Maxim MAX6375UR27+T technical specifications.
| Accuracy | 2.5% |
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.741V |
| Min Reset Threshold Voltage | 2.66V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.741V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Voltage Detector |
| Undervoltage Threshold | 2.66V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6375UR27+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
